0.1 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

GRM188R72A104KA35D

DigiKey Part Number
490-3285-2-ND - Tape & Reel (TR)
490-3285-1-ND - Cut Tape (CT)
490-3285-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188R72A104KA35D
Description
CAP CER 0.1UF 100V X7R 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R72A104KA35D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.475.858
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.88000kr.0.88
10kr.0.49900kr.4.99
50kr.0.35140kr.17.57
100kr.0.30530kr.30.53
500kr.0.22866kr.114.33
1.000kr.0.20502kr.205.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.17307kr.692.28
8.000kr.0.15970kr.1,277.60
12.000kr.0.15300kr.1,836.00
20.000kr.0.14559kr.2,911.80
28.000kr.0.14126kr.3,955.28
40.000kr.0.13709kr.5,483.60
48.000kr.0.13512kr.6,485.76
96.000kr.0.12847kr.12,333.12
100.000kr.0.12812kr.12,812.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.88000
Unit Price with VAT:kr.1.10000