
GRM188R71H224MAC4D | |
|---|---|
DigiKey Part Number | 490-GRM188R71H224MAC4DTR-ND - Tape & Reel (TR) 490-GRM188R71H224MAC4DCT-ND - Cut Tape (CT) 490-GRM188R71H224MAC4DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R71H224MAC4D |
Description | CAP CER 0.22UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R71H224MAC4D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.84000 | kr.0.84 |
| 10 | kr.0.47600 | kr.4.76 |
| 50 | kr.0.33060 | kr.16.53 |
| 100 | kr.0.28680 | kr.28.68 |
| 500 | kr.0.21360 | kr.106.80 |
| 1.000 | kr.0.19116 | kr.191.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.16718 | kr.668.72 |
| 8.000 | kr.0.15052 | kr.1,204.16 |
| 12.000 | kr.0.14171 | kr.1,700.52 |
| 20.000 | kr.0.13685 | kr.2,737.00 |
| 28.000 | kr.0.13057 | kr.3,655.96 |
| 40.000 | kr.0.12661 | kr.5,064.40 |
| 48.000 | kr.0.12474 | kr.5,987.52 |
| 96.000 | kr.0.12339 | kr.11,845.44 |
| Unit Price without VAT: | kr.0.84000 |
|---|---|
| Unit Price with VAT: | kr.1.05000 |

