
GRM188R71H224KAC4J | |
|---|---|
DigiKey Part Number | 490-GRM188R71H224KAC4JTR-ND - Tape & Reel (TR) 490-GRM188R71H224KAC4JCT-ND - Cut Tape (CT) 490-GRM188R71H224KAC4JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R71H224KAC4J |
Description | CAP CER 0.22UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R71H224KAC4J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.50200 | kr.5.02 |
| 50 | kr.0.34860 | kr.17.43 |
| 100 | kr.0.30350 | kr.30.35 |
| 500 | kr.0.22686 | kr.113.43 |
| 1.000 | kr.0.20325 | kr.203.25 |
| 2.500 | kr.0.17847 | kr.446.17 |
| 5.000 | kr.0.16773 | kr.838.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.14873 | kr.1,487.30 |
| 20.000 | kr.0.13864 | kr.2,772.80 |
| 30.000 | kr.0.13359 | kr.4,007.70 |
| 50.000 | kr.0.12799 | kr.6,399.50 |
| 70.000 | kr.0.12472 | kr.8,730.40 |
| 100.000 | kr.0.12157 | kr.12,157.00 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

