
GRM188R71E474MA12D | |
|---|---|
DigiKey Part Number | 490-GRM188R71E474MA12DTR-ND - Tape & Reel (TR) 490-GRM188R71E474MA12DCT-ND - Cut Tape (CT) 490-GRM188R71E474MA12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R71E474MA12D |
Description | CAP CER 0.47UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R71E474MA12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.41800 | kr.4.18 |
| 50 | kr.0.29160 | kr.14.58 |
| 100 | kr.0.25300 | kr.25.30 |
| 500 | kr.0.18690 | kr.93.45 |
| 1.000 | kr.0.16662 | kr.166.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.13244 | kr.529.76 |
| 8.000 | kr.0.12154 | kr.972.32 |
| 12.000 | kr.0.11608 | kr.1,392.96 |
| 20.000 | kr.0.11004 | kr.2,200.80 |
| 28.000 | kr.0.10651 | kr.2,982.28 |
| 40.000 | kr.0.10311 | kr.4,124.40 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

