
GRM188R71E154KA01J | |
---|---|
DigiKey Part Number | 490-16798-2-ND - Tape & Reel (TR) 490-16798-1-ND - Cut Tape (CT) 490-16798-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R71E154KA01J |
Description | CAP CER 0.15UF 25V X7R 0603 |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R71E154KA01J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.90000 | kr.0.90 |
10 | kr.0.49900 | kr.4.99 |
50 | kr.0.35200 | kr.17.60 |
100 | kr.0.30590 | kr.30.59 |
500 | kr.0.22310 | kr.111.55 |
1.000 | kr.0.20499 | kr.204.99 |
2.500 | kr.0.18002 | kr.450.05 |
5.000 | kr.0.16502 | kr.825.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.14337 | kr.1,433.70 |
20.000 | kr.0.13542 | kr.2,708.40 |
30.000 | kr.0.13479 | kr.4,043.70 |
50.000 | kr.0.13408 | kr.6,704.00 |
70.000 | kr.0.13110 | kr.9,177.00 |
100.000 | kr.0.12787 | kr.12,787.00 |
120.000 | kr.0.12634 | kr.15,160.80 |
240.000 | kr.0.12368 | kr.29,683.20 |
Unit Price without VAT: | kr.0.90000 |
---|---|
Unit Price with VAT: | kr.1.12500 |