
GRM188R71C474KA88J | |
|---|---|
DigiKey Part Number | 490-GRM188R71C474KA88JTR-ND - Tape & Reel (TR) 490-GRM188R71C474KA88JCT-ND - Cut Tape (CT) 490-GRM188R71C474KA88JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R71C474KA88J |
Description | CAP CER 0.47UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R71C474KA88J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.39300 | kr.3.93 |
| 50 | kr.0.27140 | kr.13.57 |
| 100 | kr.0.23390 | kr.23.39 |
| 500 | kr.0.17244 | kr.86.22 |
| 1.000 | kr.0.15349 | kr.153.49 |
| 2.500 | kr.0.13352 | kr.333.80 |
| 5.000 | kr.0.12153 | kr.607.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.11094 | kr.1,109.40 |
| 20.000 | kr.0.10277 | kr.2,055.40 |
| 30.000 | kr.0.09869 | kr.2,960.70 |
| 50.000 | kr.0.09416 | kr.4,708.00 |
| 70.000 | kr.0.09151 | kr.6,405.70 |
| 100.000 | kr.0.08897 | kr.8,897.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

