0.47 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R71C474KA88J

DigiKey Part Number
490-GRM188R71C474KA88JTR-ND - Tape & Reel (TR)
490-GRM188R71C474KA88JCT-ND - Cut Tape (CT)
490-GRM188R71C474KA88JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188R71C474KA88J
Description
CAP CER 0.47UF 16V X7R 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R71C474KA88J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.776
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.39300kr.3.93
50kr.0.27140kr.13.57
100kr.0.23390kr.23.39
500kr.0.17244kr.86.22
1.000kr.0.15349kr.153.49
2.500kr.0.13352kr.333.80
5.000kr.0.12153kr.607.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.11094kr.1,109.40
20.000kr.0.10277kr.2,055.40
30.000kr.0.09869kr.2,960.70
50.000kr.0.09416kr.4,708.00
70.000kr.0.09151kr.6,405.70
100.000kr.0.08897kr.8,897.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500