0.47 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R71C474KA88D

DigiKey Part Number
490-3295-2-ND - Tape & Reel (TR)
490-3295-1-ND - Cut Tape (CT)
490-3295-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188R71C474KA88D
Description
CAP CER 0.47UF 16V X7R 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R71C474KA88D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200.878
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.71000kr.0.71
10kr.0.37900kr.3.79
50kr.0.26240kr.13.12
100kr.0.22700kr.22.70
500kr.0.16666kr.83.33
1.000kr.0.14815kr.148.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.11709kr.468.36
8.000kr.0.10714kr.857.12
12.000kr.0.10216kr.1,225.92
20.000kr.0.09665kr.1,933.00
28.000kr.0.09343kr.2,616.04
40.000kr.0.09034kr.3,613.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.71000
Unit Price with VAT:kr.0.88750