
GRM188R71C394KA88D | |
|---|---|
DigiKey Part Number | 490-6428-2-ND - Tape & Reel (TR) 490-6428-1-ND - Cut Tape (CT) 490-6428-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R71C394KA88D |
Description | CAP CER 0.39UF 16V X7R 0603 |
Customer Reference | |
Detailed Description | 0.39 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R71C394KA88D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 10 | kr.0.70700 | kr.7.07 |
| 50 | kr.0.50420 | kr.25.21 |
| 100 | kr.0.44110 | kr.44.11 |
| 500 | kr.0.33552 | kr.167.76 |
| 1.000 | kr.0.30298 | kr.302.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.24696 | kr.987.84 |
| 8.000 | kr.0.22940 | kr.1,835.20 |
| 12.000 | kr.0.22060 | kr.2,647.20 |
| 20.000 | kr.0.21086 | kr.4,217.20 |
| 28.000 | kr.0.20516 | kr.5,744.48 |
| 40.000 | kr.0.19969 | kr.7,987.60 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |

