0.22 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R71C224KA01D

DigiKey Part Number
490-3293-2-ND - Tape & Reel (TR)
490-3293-1-ND - Cut Tape (CT)
490-3293-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188R71C224KA01D
Description
CAP CER 0.22UF 16V X7R 0603
Customer Reference
Detailed Description
0.22 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R71C224KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77.311
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.09000kr.1.09
10kr.0.61700kr.6.17
50kr.0.43460kr.21.73
100kr.0.37940kr.37.94
500kr.0.28626kr.143.13
1.000kr.0.25752kr.257.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.20849kr.833.96
8.000kr.0.19302kr.1,544.16
12.000kr.0.18528kr.2,223.36
20.000kr.0.17671kr.3,534.20
28.000kr.0.17169kr.4,807.32
40.000kr.0.16687kr.6,674.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.09000
Unit Price with VAT:kr.1.36250