0.56 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R71A564KA61D

DigiKey Part Number
490-6421-2-ND - Tape & Reel (TR)
490-6421-1-ND - Cut Tape (CT)
490-6421-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188R71A564KA61D
Description
CAP CER 0.56UF 10V X7R 0603
Customer Reference
Detailed Description
0.56 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R71A564KA61D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.565
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.35000kr.1.35
10kr.0.77800kr.7.78
50kr.0.55300kr.27.65
100kr.0.48550kr.48.55
500kr.0.37088kr.185.44
1.000kr.0.33565kr.335.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.27477kr.1,099.08
8.000kr.0.25575kr.2,046.00
12.000kr.0.24622kr.2,954.64
20.000kr.0.23566kr.4,713.20
28.000kr.0.22949kr.6,425.72
40.000kr.0.22356kr.8,942.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.35000
Unit Price with VAT:kr.1.68750