Direct

GRM188R71A184JA01J | |
|---|---|
DigiKey Part Number | 490-GRM188R71A184JA01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM188R71A184JA01J |
Description | CAP CER 0.18UF 10V X7R 0603 |
Customer Reference | |
Detailed Description | 0.18 µF ±5% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R71A184JA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603ZC184JAT2A | KYOCERA AVX | 0 | 0603ZC184JAT2A-ND | kr.0.73195 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.13120 | kr.1,312.00 |
| Unit Price without VAT: | kr.0.13120 |
|---|---|
| Unit Price with VAT: | kr.0.16400 |


