
GRM188R71A154KA01D | |
---|---|
DigiKey Part Number | 490-1533-2-ND - Tape & Reel (TR) 490-1533-1-ND - Cut Tape (CT) 490-1533-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R71A154KA01D |
Description | CAP CER 0.15UF 10V X7R 0603 |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R71A154KA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.83000 | kr.0.83 |
10 | kr.0.46100 | kr.4.61 |
50 | kr.0.32000 | kr.16.00 |
100 | kr.0.27780 | kr.27.78 |
500 | kr.0.20672 | kr.103.36 |
1.000 | kr.0.18490 | kr.184.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.15216 | kr.608.64 |
8.000 | kr.0.11002 | kr.880.16 |
12.000 | kr.0.10600 | kr.1,272.00 |
20.000 | kr.0.10528 | kr.2,105.60 |
28.000 | kr.0.10151 | kr.2,842.28 |
40.000 | kr.0.10109 | kr.4,043.60 |
48.000 | kr.0.10090 | kr.4,843.20 |
96.000 | kr.0.10021 | kr.9,620.16 |
100.000 | kr.0.10017 | kr.10,017.00 |
Unit Price without VAT: | kr.0.83000 |
---|---|
Unit Price with VAT: | kr.1.03750 |