10 µF ±20% 35V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 35V Ceramic Capacitor X5R 0603 (1608 Metric)
cut-tape-render

GRM188R6YA106MA73D

DigiKey Part Number
490-13248-2-ND - Tape & Reel (TR)
490-13248-1-ND - Cut Tape (CT)
490-13248-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188R6YA106MA73D
Description
CAP CER 10UF 35V X5R 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 µF ±20% 35V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R6YA106MA73D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.647.433
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.61000kr.1.61
10kr.0.91900kr.9.19
50kr.0.65980kr.32.99
100kr.0.58060kr.58.06
500kr.0.44804kr.224.02
1.000kr.0.40708kr.407.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.33592kr.1,343.68
8.000kr.0.31382kr.2,510.56
12.000kr.0.30275kr.3,633.00
20.000kr.0.29049kr.5,809.80
28.000kr.0.28332kr.7,932.96
40.000kr.0.27643kr.11,057.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.61000
Unit Price with VAT:kr.2.01250