0.22 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R61H224KAC4D

DigiKey Part Number
490-12739-2-ND - Tape & Reel (TR)
490-12739-1-ND - Cut Tape (CT)
490-12739-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188R61H224KAC4D
Description
CAP CER 0.22UF 50V X5R 0603
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R61H224KAC4D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34.201
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.80500kr.8.05
50kr.0.57560kr.28.78
100kr.0.50590kr.50.59
500kr.0.38776kr.193.88
1.000kr.0.35130kr.351.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.28830kr.1,153.20
8.000kr.0.26865kr.2,149.20
12.000kr.0.25880kr.3,105.60
20.000kr.0.24790kr.4,958.00
28.000kr.0.24153kr.6,762.84
40.000kr.0.23540kr.9,416.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750