Parametric Equivalent
Parametric Equivalent

GRM188R61E684MA75D | |
|---|---|
DigiKey Part Number | GRM188R61E684MA75D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM188R61E684MA75D |
Description | CAP CER 0.68UF 25V X5R 0603 |
Customer Reference | |
Detailed Description | 0.68 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R61E684MA75D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.43233 | kr.1,729.32 |
| Unit Price without VAT: | kr.0.43233 |
|---|---|
| Unit Price with VAT: | kr.0.54041 |



