
GRM188R61E106KA73D | |
|---|---|
DigiKey Part Number | 490-18214-2-ND - Tape & Reel (TR) 490-18214-1-ND - Cut Tape (CT) 490-18214-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R61E106KA73D |
Description | CAP CER 10UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R61E106KA73D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.0.94500 | kr.9.45 |
| 50 | kr.0.67960 | kr.33.98 |
| 100 | kr.0.59910 | kr.59.91 |
| 500 | kr.0.46308 | kr.231.54 |
| 1.000 | kr.0.42117 | kr.421.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.34821 | kr.1,392.84 |
| 8.000 | kr.0.32558 | kr.2,604.64 |
| 12.000 | kr.0.31426 | kr.3,771.12 |
| 20.000 | kr.0.30171 | kr.6,034.20 |
| 28.000 | kr.0.29438 | kr.8,242.64 |
| 40.000 | kr.0.28733 | kr.11,493.20 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

