
GRM188R61C475ME11J | |
|---|---|
DigiKey Part Number | 490-GRM188R61C475ME11JTR-ND - Tape & Reel (TR) 490-GRM188R61C475ME11JCT-ND - Cut Tape (CT) 490-GRM188R61C475ME11JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R61C475ME11J |
Description | CAP CER 4.7UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R61C475ME11J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.85600 | kr.8.56 |
| 50 | kr.0.61380 | kr.30.69 |
| 100 | kr.0.53950 | kr.53.95 |
| 500 | kr.0.41488 | kr.207.44 |
| 1.000 | kr.0.37647 | kr.376.47 |
| 2.500 | kr.0.33600 | kr.840.00 |
| 5.000 | kr.0.31162 | kr.1,558.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.28325 | kr.2,832.50 |
| 20.000 | kr.0.26722 | kr.5,344.40 |
| 30.000 | kr.0.25919 | kr.7,775.70 |
| 50.000 | kr.0.25029 | kr.12,514.50 |
| 70.000 | kr.0.24509 | kr.17,156.30 |
| 100.000 | kr.0.24009 | kr.24,009.00 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

