
GRM188R61C475ME11D | |
|---|---|
DigiKey Part Number | 490-14638-2-ND - Tape & Reel (TR) 490-14638-1-ND - Cut Tape (CT) 490-14638-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R61C475ME11D |
Description | CAP CER 4.7UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R61C475ME11D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 |
| 10 | kr.0.78100 | kr.7.81 |
| 50 | kr.0.55940 | kr.27.97 |
| 100 | kr.0.49150 | kr.49.15 |
| 500 | kr.0.37670 | kr.188.35 |
| 1.000 | kr.0.34138 | kr.341.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.28088 | kr.1,123.52 |
| 8.000 | kr.0.27158 | kr.2,172.64 |
| 12.000 | kr.0.26025 | kr.3,123.00 |
| 20.000 | kr.0.25318 | kr.5,063.60 |
| 28.000 | kr.0.24669 | kr.6,907.32 |
| 40.000 | kr.0.24045 | kr.9,618.00 |
| 48.000 | kr.0.23750 | kr.11,400.00 |
| 96.000 | kr.0.22832 | kr.21,918.72 |
| 100.000 | kr.0.22701 | kr.22,701.00 |
| Unit Price without VAT: | kr.1.34000 |
|---|---|
| Unit Price with VAT: | kr.1.67500 |

