10 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R61C106MAALD

DigiKey Part Number
490-10729-2-ND - Tape & Reel (TR)
490-10729-1-ND - Cut Tape (CT)
490-10729-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188R61C106MAALD
Description
CAP CER 10UF 16V X5R 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R61C106MAALD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 231.857
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.0.90700kr.9.07
50kr.0.65040kr.32.52
100kr.0.57250kr.57.25
500kr.0.44178kr.220.89
1.000kr.0.40139kr.401.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.33122kr.1,324.88
8.000kr.0.30942kr.2,475.36
12.000kr.0.29851kr.3,582.12
20.000kr.0.28642kr.5,728.40
28.000kr.0.27935kr.7,821.80
40.000kr.0.27256kr.10,902.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750