
GRM188R61C106MA73J | |
|---|---|
DigiKey Part Number | 490-GRM188R61C106MA73JTR-ND - Tape & Reel (TR) 490-GRM188R61C106MA73JCT-ND - Cut Tape (CT) 490-GRM188R61C106MA73JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R61C106MA73J |
Description | CAP CER 10UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R61C106MA73J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.0.90700 | kr.9.07 |
| 50 | kr.0.65040 | kr.32.52 |
| 100 | kr.0.57250 | kr.57.25 |
| 500 | kr.0.44178 | kr.220.89 |
| 1.000 | kr.0.40139 | kr.401.39 |
| 2.500 | kr.0.35887 | kr.897.18 |
| 5.000 | kr.0.33326 | kr.1,666.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.30327 | kr.3,032.70 |
| 20.000 | kr.0.28642 | kr.5,728.40 |
| 30.000 | kr.0.27799 | kr.8,339.70 |
| 50.000 | kr.0.26864 | kr.13,432.00 |
| 70.000 | kr.0.26317 | kr.18,421.90 |
| 100.000 | kr.0.25792 | kr.25,792.00 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

