
GRM188R61C105KA12D | |
|---|---|
DigiKey Part Number | 490-10479-2-ND - Tape & Reel (TR) 490-10479-1-ND - Cut Tape (CT) 490-10479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R61C105KA12D |
Description | CAP CER 1UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R61C105KA12D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.35500 | kr.3.55 |
| 50 | kr.0.24600 | kr.12.30 |
| 100 | kr.0.21240 | kr.21.24 |
| 500 | kr.0.15558 | kr.77.79 |
| 1.000 | kr.0.13815 | kr.138.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.10891 | kr.435.64 |
| 8.000 | kr.0.09954 | kr.796.32 |
| 12.000 | kr.0.09485 | kr.1,138.20 |
| 20.000 | kr.0.08965 | kr.1,793.00 |
| 28.000 | kr.0.08662 | kr.2,425.36 |
| 40.000 | kr.0.08370 | kr.3,348.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

