
GRM188R61A684KA61D | |
|---|---|
DigiKey Part Number | 490-1541-2-ND - Tape & Reel (TR) 490-1541-1-ND - Cut Tape (CT) 490-1541-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R61A684KA61D |
Description | CAP CER 0.68UF 10V X5R 0603 |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R61A684KA61D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.62100 | kr.6.21 |
| 50 | kr.0.43740 | kr.21.87 |
| 100 | kr.0.38170 | kr.38.17 |
| 500 | kr.0.28796 | kr.143.98 |
| 1.000 | kr.0.25924 | kr.259.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.21008 | kr.840.32 |
| 8.000 | kr.0.19458 | kr.1,556.64 |
| 12.000 | kr.0.18682 | kr.2,241.84 |
| 20.000 | kr.0.17822 | kr.3,564.40 |
| 28.000 | kr.0.17320 | kr.4,849.60 |
| 40.000 | kr.0.16837 | kr.6,734.80 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

