0.47 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R61A474KA61D

DigiKey Part Number
490-1539-2-ND - Tape & Reel (TR)
490-1539-1-ND - Cut Tape (CT)
490-1539-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188R61A474KA61D
Description
CAP CER 0.47UF 10V X5R 0603
Customer Reference
Detailed Description
0.47 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R61A474KA61D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27.701
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.61500kr.6.15
50kr.0.43240kr.21.62
100kr.0.37790kr.37.79
500kr.0.28518kr.142.59
1.000kr.0.25658kr.256.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.20783kr.831.32
8.000kr.0.19245kr.1,539.60
12.000kr.0.18475kr.2,217.00
20.000kr.0.17623kr.3,524.60
28.000kr.0.17125kr.4,795.00
40.000kr.0.16646kr.6,658.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000