1 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R61A105KA61J

DigiKey Part Number
490-6408-2-ND - Tape & Reel (TR)
490-6408-1-ND - Cut Tape (CT)
490-6408-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188R61A105KA61J
Description
CAP CER 1UF 10V X5R 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R61A105KA61J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 213.594
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.39300kr.3.93
50kr.0.27380kr.13.69
100kr.0.23650kr.23.65
500kr.0.17410kr.87.05
1.000kr.0.15495kr.154.95
2.500kr.0.13484kr.337.10
5.000kr.0.12274kr.613.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.11818kr.1,181.80
20.000kr.0.10962kr.2,192.40
30.000kr.0.10533kr.3,159.90
50.000kr.0.10058kr.5,029.00
70.000kr.0.09781kr.6,846.70
100.000kr.0.09514kr.9,514.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500