
GRM188R61A105KA61J | |
|---|---|
DigiKey Part Number | 490-6408-2-ND - Tape & Reel (TR) 490-6408-1-ND - Cut Tape (CT) 490-6408-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R61A105KA61J |
Description | CAP CER 1UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R61A105KA61J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.39300 | kr.3.93 |
| 50 | kr.0.27380 | kr.13.69 |
| 100 | kr.0.23650 | kr.23.65 |
| 500 | kr.0.17410 | kr.87.05 |
| 1.000 | kr.0.15495 | kr.154.95 |
| 2.500 | kr.0.13484 | kr.337.10 |
| 5.000 | kr.0.12274 | kr.613.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.11818 | kr.1,181.80 |
| 20.000 | kr.0.10962 | kr.2,192.40 |
| 30.000 | kr.0.10533 | kr.3,159.90 |
| 50.000 | kr.0.10058 | kr.5,029.00 |
| 70.000 | kr.0.09781 | kr.6,846.70 |
| 100.000 | kr.0.09514 | kr.9,514.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

