1 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R60J105KA01D

DigiKey Part Number
490-1550-2-ND - Tape & Reel (TR)
490-1550-1-ND - Cut Tape (CT)
490-1550-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188R60J105KA01D
Description
CAP CER 1UF 6.3V X5R 0603
Customer Reference
Detailed Description
1 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R60J105KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.583.637
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.53400kr.5.34
50kr.0.37300kr.18.65
100kr.0.32470kr.32.47
500kr.0.24280kr.121.40
1.000kr.0.21766kr.217.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.17491kr.699.64
8.000kr.0.16138kr.1,291.04
12.000kr.0.15460kr.1,855.20
20.000kr.0.14710kr.2,942.00
28.000kr.0.14271kr.3,995.88
40.000kr.0.13849kr.5,539.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000