Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R60G476ME15D

DigiKey Part Number
490-13246-2-ND - Tape & Reel (TR)
490-13246-1-ND - Cut Tape (CT)
490-13246-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188R60G476ME15D
Description
CAP CER 47UF 4V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 µF ±20% 4V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R60G476ME15D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73.135
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.69000kr.2.69
10kr.1.62600kr.16.26
50kr.1.20700kr.60.35
100kr.1.07840kr.107.84
500kr.0.89766kr.448.83
1.000kr.0.77165kr.771.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.65034kr.2,601.36
8.000kr.0.62358kr.4,988.64
12.000kr.0.59957kr.7,194.84
20.000kr.0.58613kr.11,722.60
28.000kr.0.56537kr.15,830.36
40.000kr.0.56354kr.22,541.60
48.000kr.0.55829kr.26,797.92
96.000kr.0.54062kr.51,899.52
100.000kr.0.53968kr.53,968.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.69000
Unit Price with VAT:kr.3.36250