47 µF ±20% 4V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R60G476ME01D

DigiKey Part Number
490-GRM188R60G476ME01DTR-ND - Tape & Reel (TR)
490-GRM188R60G476ME01DCT-ND - Cut Tape (CT)
490-GRM188R60G476ME01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188R60G476ME01D
Description
CAP CER 47UF 4V X5R 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 µF ±20% 4V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R60G476ME01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.31200kr.13.12
50kr.0.96120kr.48.06
100kr.0.85340kr.85.34
500kr.0.67192kr.335.96
1.000kr.0.61599kr.615.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.51693kr.2,067.72
8.000kr.0.48669kr.3,893.52
12.000kr.0.47155kr.5,658.60
20.000kr.0.45477kr.9,095.40
28.000kr.0.44495kr.12,458.60
40.000kr.0.43552kr.17,420.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500