
GRM188R60G106ME84J | |
---|---|
DigiKey Part Number | 490-GRM188R60G106ME84JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM188R60G106ME84J |
Description | CAP CER 10UF 4V X5R 0603 |
Customer Reference | |
Detailed Description | 10 µF ±20% 4V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R60G106ME84J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.40195 | kr.4,019.50 |
Unit Price without VAT: | kr.0.40195 |
---|---|
Unit Price with VAT: | kr.0.50244 |