
GRM188R60G106ME47D | |
|---|---|
DigiKey Part Number | 490-3298-2-ND - Tape & Reel (TR) 490-3298-1-ND - Cut Tape (CT) 490-3298-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R60G106ME47D |
Description | CAP CER 10UF 4V X5R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 4V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R60G106ME47D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.43700 | kr.4.37 |
| 50 | kr.0.30440 | kr.15.22 |
| 100 | kr.0.26310 | kr.26.31 |
| 500 | kr.0.19476 | kr.97.38 |
| 1.000 | kr.0.17384 | kr.173.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.13844 | kr.553.76 |
| 8.000 | kr.0.12715 | kr.1,017.20 |
| 12.000 | kr.0.12150 | kr.1,458.00 |
| 20.000 | kr.0.11525 | kr.2,305.00 |
| 28.000 | kr.0.11160 | kr.3,124.80 |
| 40.000 | kr.0.10808 | kr.4,323.20 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

