47 µF ±20% 2.5V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R60E476ME15J

DigiKey Part Number
490-GRM188R60E476ME15JTR-ND - Tape & Reel (TR)
490-GRM188R60E476ME15JCT-ND - Cut Tape (CT)
490-GRM188R60E476ME15JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188R60E476ME15J
Description
CAP CER 47UF 2.5V X5R 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
47 µF ±20% 2.5V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R60E476ME15J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.400
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.26800kr.12.68
50kr.0.92820kr.46.41
100kr.0.82290kr.82.29
500kr.0.64694kr.323.47
1.000kr.0.59260kr.592.60
2.500kr.0.53530kr.1,338.25
5.000kr.0.50080kr.2,504.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.45891kr.4,589.10
20.000kr.0.43620kr.8,724.00
30.000kr.0.42483kr.12,744.90
50.000kr.0.41223kr.20,611.50
70.000kr.0.40486kr.28,340.20
100.000kr.0.39777kr.39,777.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000