
GRM188R60E476ME15D | |
|---|---|
DigiKey Part Number | 490-13245-2-ND - Tape & Reel (TR) 490-13245-1-ND - Cut Tape (CT) 490-13245-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R60E476ME15D |
Description | CAP CER 47UF 2.5V X5R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 2.5V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R60E476ME15D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.96000 | kr.2.96 |
| 10 | kr.1.78800 | kr.17.88 |
| 50 | kr.1.33100 | kr.66.55 |
| 100 | kr.1.18960 | kr.118.96 |
| 500 | kr.0.95228 | kr.476.14 |
| 1.000 | kr.0.87892 | kr.878.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.74704 | kr.2,988.16 |
| 8.000 | kr.0.70737 | kr.5,658.96 |
| 12.000 | kr.0.68751 | kr.8,250.12 |
| 20.000 | kr.0.66549 | kr.13,309.80 |
| 28.000 | kr.0.65262 | kr.18,273.36 |
| 40.000 | kr.0.64024 | kr.25,609.60 |
| Unit Price without VAT: | kr.2.96000 |
|---|---|
| Unit Price with VAT: | kr.3.70000 |

