Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188D71A106MA73J

DigiKey Part Number
490-GRM188D71A106MA73JTR-ND - Tape & Reel (TR)
490-GRM188D71A106MA73JCT-ND - Cut Tape (CT)
490-GRM188D71A106MA73JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188D71A106MA73J
Description
CAP CER 10UF 10V X7T 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±20% 10V Ceramic Capacitor X7T 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188D71A106MA73J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.206
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.66000kr.1.66
10kr.0.98600kr.9.86
50kr.0.71560kr.35.78
100kr.0.63170kr.63.17
500kr.0.45772kr.228.86
1.000kr.0.43136kr.431.36
2.500kr.0.40138kr.1,003.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.35770kr.3,577.00
20.000kr.0.33909kr.6,781.80
30.000kr.0.32956kr.9,886.80
50.000kr.0.31898kr.15,949.00
70.000kr.0.31280kr.21,896.00
100.000kr.0.30685kr.30,685.00
120.000kr.0.30404kr.36,484.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.66000
Unit Price with VAT:kr.2.07500