Direct

GRM188C81E684KA75J | |
|---|---|
DigiKey Part Number | 490-GRM188C81E684KA75JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM188C81E684KA75J |
Description | CAP CER 0.68UF 25V X6S 0603 |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 25V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188C81E684KA75J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603KRX5R8BB684 | YAGEO | 440 | 13-CC0603KRX5R8BB684CT-ND | kr.0.89000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.36291 | kr.3,629.10 |
| Unit Price without VAT: | kr.0.36291 |
|---|---|
| Unit Price with VAT: | kr.0.45364 |


