
GRM188C81E225KE11D | |
|---|---|
DigiKey Part Number | 490-GRM188C81E225KE11DTR-ND - Tape & Reel (TR) 490-GRM188C81E225KE11DCT-ND - Cut Tape (CT) 490-GRM188C81E225KE11DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188C81E225KE11D |
Description | CAP CER 2.2UF 25V X6S 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188C81E225KE11D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRT188C81E225KE13D | Murata Electronics | 3.288 | 490-12293-1-ND | kr.1.08000 | Parametric Equivalent |
| GRT188C81E225KE13J | Murata Electronics | 10.888 | 490-GRT188C81E225KE13JCT-ND | kr.1.08000 | Parametric Equivalent |
| MSAST168BC6225KTNA01 | Taiyo Yuden | 7.850 | 587-MSAST168BC6225KTNA01CT-ND | kr.1.78000 | Parametric Equivalent |
| TMK107BC6225KA-T | Taiyo Yuden | 5.100 | 587-4930-1-ND | kr.1.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.60900 | kr.6.09 |
| 50 | kr.0.43120 | kr.21.56 |
| 100 | kr.0.37600 | kr.37.60 |
| 500 | kr.0.28366 | kr.141.83 |
| 1.000 | kr.0.25525 | kr.255.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.20670 | kr.826.80 |
| 8.000 | kr.0.19138 | kr.1,531.04 |
| 12.000 | kr.0.18372 | kr.2,204.64 |
| 20.000 | kr.0.17523 | kr.3,504.60 |
| 28.000 | kr.0.17027 | kr.4,767.56 |
| 40.000 | kr.0.16550 | kr.6,620.00 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

