
GRM188C81C475KE11D | |
|---|---|
DigiKey Part Number | 490-13362-2-ND - Tape & Reel (TR) 490-13362-1-ND - Cut Tape (CT) 490-13362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188C81C475KE11D |
Description | CAP CER 4.7UF 16V X6S 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188C81C475KE11D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.28000 | kr.1.28 |
| 10 | kr.0.74900 | kr.7.49 |
| 50 | kr.0.53640 | kr.26.82 |
| 100 | kr.0.46980 | kr.46.98 |
| 500 | kr.0.35956 | kr.179.78 |
| 1.000 | kr.0.32557 | kr.325.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.28008 | kr.1,120.32 |
| 8.000 | kr.0.26080 | kr.2,086.40 |
| 12.000 | kr.0.25115 | kr.3,013.80 |
| 20.000 | kr.0.24045 | kr.4,809.00 |
| 28.000 | kr.0.23420 | kr.6,557.60 |
| 40.000 | kr.0.22819 | kr.9,127.60 |
| 48.000 | kr.0.22534 | kr.10,816.32 |
| 96.000 | kr.0.21575 | kr.20,712.00 |
| 100.000 | kr.0.21524 | kr.21,524.00 |
| Unit Price without VAT: | kr.1.28000 |
|---|---|
| Unit Price with VAT: | kr.1.60000 |

