
GRM188C81C225MA12D | |
|---|---|
DigiKey Part Number | 490-GRM188C81C225MA12DTR-ND - Tape & Reel (TR) 490-GRM188C81C225MA12DCT-ND - Cut Tape (CT) 490-GRM188C81C225MA12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188C81C225MA12D |
Description | CAP CER 2.2UF 16V X6S 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 16V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188C81C225MA12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.33000 | kr.3.30 |
| 50 | kr.0.22700 | kr.11.35 |
| 100 | kr.0.19590 | kr.19.59 |
| 500 | kr.0.14266 | kr.71.33 |
| 1.000 | kr.0.12648 | kr.126.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.09425 | kr.377.00 |
| 8.000 | kr.0.08587 | kr.686.96 |
| 12.000 | kr.0.08168 | kr.980.16 |
| 20.000 | kr.0.07704 | kr.1,540.80 |
| 28.000 | kr.0.07433 | kr.2,081.24 |
| 40.000 | kr.0.07173 | kr.2,869.20 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

