2.2 µF ±10% 16V Ceramic Capacitor X6S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188C81C225KA12D

DigiKey Part Number
490-11993-2-ND - Tape & Reel (TR)
490-11993-1-ND - Cut Tape (CT)
490-11993-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188C81C225KA12D
Description
CAP CER 2.2UF 16V X6S 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188C81C225KA12D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 83.625
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.32100kr.3.21
50kr.0.21920kr.10.96
100kr.0.18850kr.18.85
500kr.0.13744kr.68.72
1.000kr.0.12160kr.121.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.09529kr.381.16
8.000kr.0.08682kr.694.56
12.000kr.0.08258kr.990.96
20.000kr.0.07789kr.1,557.80
28.000kr.0.07515kr.2,104.20
40.000kr.0.07252kr.2,900.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000