10 µF ±20% 16V Ceramic Capacitor X6S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188C81C106MA73J

DigiKey Part Number
490-14637-2-ND - Tape & Reel (TR)
490-14637-1-ND - Cut Tape (CT)
490-14637-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188C81C106MA73J
Description
CAP CER 10UF 16V X6S 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF ±20% 16V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188C81C106MA73J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 272.588
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.0.90000kr.9.00
50kr.0.64540kr.32.27
100kr.0.56810kr.56.81
500kr.0.43772kr.218.86
1.000kr.0.39771kr.397.71
2.500kr.0.35544kr.888.60
5.000kr.0.33002kr.1,650.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.32382kr.3,238.20
20.000kr.0.30579kr.6,115.80
30.000kr.0.29675kr.8,902.50
50.000kr.0.28675kr.14,337.50
70.000kr.0.28089kr.19,662.30
100.000kr.0.27526kr.27,526.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000