
GRM188C81A106KA73J | |
|---|---|
DigiKey Part Number | 490-GRM188C81A106KA73JTR-ND - Tape & Reel (TR) 490-GRM188C81A106KA73JCT-ND - Cut Tape (CT) 490-GRM188C81A106KA73JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188C81A106KA73J |
Description | CAP CER 10UF 10V X6S 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188C81A106KA73J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.0.90700 | kr.9.07 |
| 50 | kr.0.65200 | kr.32.60 |
| 100 | kr.0.57420 | kr.57.42 |
| 500 | kr.0.44264 | kr.221.32 |
| 1.000 | kr.0.40207 | kr.402.07 |
| 2.500 | kr.0.35934 | kr.898.35 |
| 5.000 | kr.0.33361 | kr.1,668.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.30352 | kr.3,035.20 |
| 20.000 | kr.0.28660 | kr.5,732.00 |
| 30.000 | kr.0.27813 | kr.8,343.90 |
| 50.000 | kr.0.26874 | kr.13,437.00 |
| 70.000 | kr.0.26325 | kr.18,427.50 |
| 100.000 | kr.0.25797 | kr.25,797.00 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

