10 µF ±20% 4V Ceramic Capacitor X6S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188C80G106ME47D

DigiKey Part Number
490-10470-2-ND - Tape & Reel (TR)
490-10470-1-ND - Cut Tape (CT)
490-10470-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188C80G106ME47D
Description
CAP CER 10UF 4V X6S 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF ±20% 4V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188C80G106ME47D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.142
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.41000kr.4.10
50kr.0.28580kr.14.29
100kr.0.24740kr.24.74
500kr.0.18256kr.91.28
1.000kr.0.16256kr.162.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.12903kr.516.12
8.000kr.0.11832kr.946.56
12.000kr.0.11296kr.1,355.52
20.000kr.0.10702kr.2,140.40
28.000kr.0.10355kr.2,899.40
40.000kr.0.10021kr.4,008.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250