1 µF ±10% 16V Ceramic Capacitor X7S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188C71C105KA12J

DigiKey Part Number
490-GRM188C71C105KA12JTR-ND - Tape & Reel (TR)
490-GRM188C71C105KA12JCT-ND - Cut Tape (CT)
490-GRM188C71C105KA12JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188C71C105KA12J
Description
CAP CER 1UF 16V X7S 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X7S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188C71C105KA12J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.763
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.68500kr.6.85
50kr.0.48320kr.24.16
100kr.0.42290kr.42.29
500kr.0.32094kr.160.47
1.000kr.0.28961kr.289.61
2.500kr.0.25659kr.641.47
5.000kr.0.23672kr.1,183.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.21408kr.2,140.80
20.000kr.0.20102kr.4,020.40
30.000kr.0.19447kr.5,834.10
50.000kr.0.18723kr.9,361.50
70.000kr.0.18299kr.12,809.30
100.000kr.0.17891kr.17,891.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000