3000 pF ±5% 50V Ceramic Capacitor U2J 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1887U1H302JA01D

DigiKey Part Number
490-6396-2-ND - Tape & Reel (TR)
490-6396-1-ND - Cut Tape (CT)
490-6396-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1887U1H302JA01D
Description
CAP CER 3000PF 50V U2J 0603
Customer Reference
Detailed Description
3000 pF ±5% 50V Ceramic Capacitor U2J 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1887U1H302JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.082
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.69700kr.6.97
50kr.0.49320kr.24.66
100kr.0.43180kr.43.18
500kr.0.32804kr.164.02
1.000kr.0.29614kr.296.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.24130kr.965.20
8.000kr.0.22410kr.1,792.80
12.000kr.0.21548kr.2,585.76
20.000kr.0.20594kr.4,118.80
28.000kr.0.20036kr.5,610.08
40.000kr.0.19500kr.7,800.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000