Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM1887U1A183JA01J | |
|---|---|
DigiKey Part Number | 490-GRM1887U1A183JA01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1887U1A183JA01J |
Description | CAP CER 18000PF 10V U2J 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±5% 10V Ceramic Capacitor U2J 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1887U1A183JA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1887U1A183JA01D | Murata Electronics | 0 | GRM1887U1A183JA01D-ND | kr.0.28614 | Parametric Equivalent |
| C0603C183J8JAC7210 | KEMET | 0 | 399-C0603C183J8JAC7210TR-ND | kr.0.42375 | Parametric Equivalent |
| C0603C183J8JACAUTO | KEMET | 0 | 399-C0603C183J8JACAUTOTR-ND | kr.0.47493 | Parametric Equivalent |
| C0603C183J8JACAUTO7210 | KEMET | 0 | 399-C0603C183J8JACAUTO7210TR-ND | kr.0.44698 | Parametric Equivalent |
| C0603C183J8JACTU | KEMET | 0 | 399-C0603C183J8JACTUTR-ND | kr.0.43871 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.26107 | kr.2,610.70 |
| Unit Price without VAT: | kr.0.26107 |
|---|---|
| Unit Price with VAT: | kr.0.32634 |









