GRM1885C2E270GW07D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.19854
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.14625
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.26165
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.88557
Datasheet
27 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C2E270GW07D

DigiKey Part Number
490-GRM1885C2E270GW07DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM1885C2E270GW07D
Description
CAP CER 27PF 250V C0G 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
27 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C2E270GW07D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM1885C2E270GW07JMurata Electronics0490-GRM1885C2E270GW07JTR-NDkr.0.19854Parametric Equivalent
0603N270G251CTWalsin Technology Corporation01292-0603N270G251CTTR-NDkr.0.14625Parametric Equivalent
CBR06C270GAGACKEMET0CBR06C270GAGAC-NDkr.1.26165Parametric Equivalent
RF18N270G251CTWalsin Technology Corporation01292-RF18N270G251CTTR-NDkr.0.88557Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.21905kr.876.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.21905
Unit Price with VAT:kr.0.27381