
GRM1885C2A4R7CA01D | |
|---|---|
DigiKey Part Number | 490-6392-2-ND - Tape & Reel (TR) 490-6392-1-ND - Cut Tape (CT) 490-6392-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C2A4R7CA01D |
Description | CAP CER 4.7PF 100V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C2A4R7CA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.61000 | kr.1.61 |
| 10 | kr.0.93200 | kr.9.32 |
| 50 | kr.0.66880 | kr.33.44 |
| 100 | kr.0.58900 | kr.58.90 |
| 500 | kr.0.45486 | kr.227.43 |
| 1.000 | kr.0.41338 | kr.413.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.34132 | kr.1,365.28 |
| 8.000 | kr.0.31894 | kr.2,551.52 |
| 12.000 | kr.0.30775 | kr.3,693.00 |
| 20.000 | kr.0.29534 | kr.5,906.80 |
| 28.000 | kr.0.28809 | kr.8,066.52 |
| 40.000 | kr.0.28111 | kr.11,244.40 |
| Unit Price without VAT: | kr.1.61000 |
|---|---|
| Unit Price with VAT: | kr.2.01250 |

