470 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C2A471JA01J

DigiKey Part Number
490-8277-2-ND - Tape & Reel (TR)
490-8277-1-ND - Cut Tape (CT)
490-8277-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C2A471JA01J
Description
CAP CER 470PF 100V C0G/NP0 0603
Customer Reference
Detailed Description
470 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C2A471JA01J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C471J1GACTUKEMET61.898399-C0603C471J1GACTUCT-NDkr.2.09000Direct
C1608C0G2A471J080AATDK73.866445-2310-1-NDkr.0.89000Direct
C1608NP02A471J080AATDK0445-14126-1-NDkr.1.20000Direct
C0603C471G1GACTUKEMET0399-C0603C471G1GACTUTR-NDkr.1.15119Upgrade
C1608C0G2E471J080AATDK151.961445-2318-1-NDkr.0.95000Upgrade
In-Stock: 7.890
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.54500kr.5.45
50kr.0.38040kr.19.02
100kr.0.33160kr.33.16
500kr.0.24840kr.124.20
1.000kr.0.22285kr.222.85
2.500kr.0.19596kr.489.90
5.000kr.0.17979kr.898.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.16650kr.1,665.00
20.000kr.0.15556kr.3,111.20
30.000kr.0.15009kr.4,502.70
50.000kr.0.14402kr.7,201.00
70.000kr.0.14048kr.9,833.60
100.000kr.0.13707kr.13,707.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750