47 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C2A470JA01J

DigiKey Part Number
490-16786-2-ND - Tape & Reel (TR)
490-16786-1-ND - Cut Tape (CT)
490-16786-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C2A470JA01J
Description
CAP CER 47PF 100V C0G/NP0 0603
Customer Reference
Detailed Description
47 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C2A470JA01J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1885C2A470JA16DMurata Electronics127.760490-4944-1-NDkr.0.63000Parametric Equivalent
GCM1885C2A470JA16JMurata Electronics7.186490-GCM1885C2A470JA16JCT-NDkr.0.63000Parametric Equivalent
GRM1885C2A470JA01DMurata Electronics36.396490-1343-1-NDkr.0.76000Parametric Equivalent
C1608NP02A470J080AATDK11.204445-14125-1-NDkr.1.20000Direct
KGM15ACG2A470JTKYOCERA AVX48.243478-KGM15ACG2A470JTCT-NDkr.0.63000Direct
In-Stock: 98.809
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.40600kr.4.06
50kr.0.28020kr.14.01
100kr.0.24280kr.24.28
500kr.0.17892kr.89.46
1.000kr.0.15932kr.159.32
2.500kr.0.13877kr.346.93
5.000kr.0.12641kr.632.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.11292kr.1,129.20
20.000kr.0.10480kr.2,096.00
30.000kr.0.10073kr.3,021.90
50.000kr.0.09623kr.4,811.50
70.000kr.0.09360kr.6,552.00
100.000kr.0.09107kr.9,107.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000