
GRM1885C2A300JA01D | |
|---|---|
DigiKey Part Number | 490-1338-2-ND - Tape & Reel (TR) 490-1338-1-ND - Cut Tape (CT) 490-1338-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C2A300JA01D |
Description | CAP CER 30PF 100V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 30 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C2A300JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C2A300JA16D | Murata Electronics | 98.342 | 490-14763-1-ND | kr.0.63000 | Parametric Equivalent |
| GCM1885C2A300JA16J | Murata Electronics | 0 | 490-GCM1885C2A300JA16JTR-ND | kr.0.05824 | Parametric Equivalent |
| 06031A300JAT2A | KYOCERA AVX | 35.421 | 478-3687-1-ND | kr.1.14000 | Direct |
| 06031A300FAT2A | KYOCERA AVX | 116.098 | 478-11793-1-ND | kr.2.66000 | Upgrade |
| 06031A300GAT2A | KYOCERA AVX | 0 | 06031A300GAT2A-ND | kr.0.57967 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.43100 | kr.4.31 |
| 50 | kr.0.30180 | kr.15.09 |
| 100 | kr.0.26120 | kr.26.12 |
| 500 | kr.0.19324 | kr.96.62 |
| 1.000 | kr.0.17238 | kr.172.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.13723 | kr.548.92 |
| 8.000 | kr.0.12603 | kr.1,008.24 |
| 12.000 | kr.0.12042 | kr.1,445.04 |
| 20.000 | kr.0.11421 | kr.2,284.20 |
| 28.000 | kr.0.11058 | kr.3,096.24 |
| 40.000 | kr.0.10709 | kr.4,283.60 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

